EUP7987-30VIR1
vs
MIC5504-3.0YM5-T5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EUTECH MICROELECTRONICS INC
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
SOT-23, 5 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.2 V
0.38 V
Dropout Voltage1-Nom
0.14 V
0.16 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
4 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.017994%
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
125 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.09 V
3.09 V
Output Voltage1-Min
2.91 V
2.91 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
JESD-609 Code
e4
Line Regulation-Max
0.0135%
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Screening Level
TS 16949
Terminal Finish
NICKEL PALLADIUM GOLD
Compare EUP7987-30VIR1 with alternatives
Compare MIC5504-3.0YM5-T5 with alternatives