EUKA18-FREQ10-I2TR vs EUMA18-FREQ10-L2 feature comparison

EUKA18-FREQ10-I2TR Ecliptek Corporation

Buy Now Datasheet

EUMA18-FREQ10-L2 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 4.999 MHz 4.999 MHz
Operating Frequency-Min 4.1 MHz 4.1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EUKA18-FREQ10-I2TR with alternatives

Compare EUMA18-FREQ10-L2 with alternatives