EUGA18-FREQ6-VTR vs EUGA18-FREQ6-L2TR feature comparison

EUGA18-FREQ6-VTR Ecliptek Corporation

Buy Now Datasheet

EUGA18-FREQ6-L2TR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Total Weight 944 944
Category CO2 Kg 3.96 3.96
CO2 3738.24 3738.24
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4 7440-02-0, 7440-48-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V4.10
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 3.599 MHz 3.599 MHz
Operating Frequency-Min 3.5 MHz 3.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EUGA18-FREQ6-VTR with alternatives

Compare EUGA18-FREQ6-L2TR with alternatives