EUCA10-FREQ6-GTR vs EUAA10-FREQ6-GTR feature comparison

EUCA10-FREQ6-GTR Ecliptek Corporation

Buy Now Datasheet

EUAA10-FREQ6-GTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e3
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 3.599 MHz 3.599 MHz
Operating Frequency-Min 3.5 MHz 3.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EUCA10-FREQ6-GTR with alternatives

Compare EUAA10-FREQ6-GTR with alternatives