EUBAS-FREQ5-L2TR
vs
EUCAS-FREQ5-LA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
AT CUT CRYSTAL; TRAY
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
2000 µW
|
2000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
3.499 MHz
|
3.499 MHz
|
Operating Frequency-Min |
3.2 MHz
|
3.2 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
Series Resistance |
200 Ω
|
200 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EUBAS-FREQ5-L2TR with alternatives
Compare EUCAS-FREQ5-LA with alternatives