EUAA18-FREQ7-GA
vs
EUAA18-FREQ7-L2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TRAY
AT CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
2000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e3
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Max
3.899 MHz
3.899 MHz
Operating Frequency-Min
3.6 MHz
3.6 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
150 Ω
150 Ω
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EUAA18-FREQ7-GA with alternatives
Compare EUAA18-FREQ7-L2 with alternatives