ETMM-116-02-L-D-RA vs 98451-80132 feature comparison

ETMM-116-02-L-D-RA Samtec Inc

Buy Now Datasheet

98451-80132 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 5.461 mm
Plating Thickness 10u inch 15u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 32
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.307 inch
Body Length 1.6 inch
Contact Finish Termination GOLD (15) OVER NICKEL
JESD-609 Code e4
Reference Standard UL
UL Flammability Code 94V-0

Compare ETMM-116-02-L-D-RA with alternatives

Compare 98451-80132 with alternatives