ETMM-108-02-S-D-SM vs TSM-108-05-G-DV-A feature comparison

ETMM-108-02-S-D-SM Samtec Inc

Buy Now Datasheet

TSM-108-05-G-DV-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.6482 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 0.8 inch
Contact Finish Termination NOT APPLICABLE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 7 A
Reference Standard UL
UL Flammability Code 94V-0

Compare ETMM-108-02-S-D-SM with alternatives

Compare TSM-108-05-G-DV-A with alternatives