ETMM-107-02-S-D-TH vs 10063545-414H feature comparison

ETMM-107-02-S-D-TH Samtec Inc

Buy Now Datasheet

10063545-414H Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC FCI
compliant compliant
SHROUDED
BOARD CONNECTOR BOARD CONNECTOR
GOLD TIN LEAD (120) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
NO NO
0.079 inch 0.1 inch
0.079 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.54 mm
30u inch 120u inch
POLARIZED HOUSING
2 mm 2.54 mm
SOLDER SOLDER
14 14
1 2
EAR99
8536.69.40.40
0.19 inch
3 A
UL
0.091 inch
94V-0

Compare ETMM-107-02-S-D-TH with alternatives

Compare 10063545-414H with alternatives