ETMM-107-02-L-D-TH vs ESHF-107-01-L-D-RA feature comparison

ETMM-107-02-L-D-TH Samtec Inc

Buy Now Datasheet

ESHF-107-01-L-D-RA Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SHROUDED SHROUDED
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.079 inch 0.05 inch
0.079 inch 0.05 inch
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 1.27 mm
10u inch
POLARIZED HOUSING POLARIZED HOUSING
2 mm 1.27 mm
SOLDER SOLDER
14 14
1 1
SAMTEC
SPLIT BOARD LOCK
0.22 inch
0.75 inch
e3
0.085 inch

Compare ETMM-107-02-L-D-TH with alternatives

Compare ESHF-107-01-L-D-RA with alternatives