ETMM-107-02-L-D-TH vs 609-1444EHT feature comparison

ETMM-107-02-L-D-TH Samtec Inc

Buy Now Datasheet

609-1444EHT Thomas & Betts

Buy Now Datasheet
Yes
Yes
Active Obsolete
SAMTEC INC THOMAS & BETTS CORP
compliant unknown
SHROUDED EJECTOR, LATCHED, POLARIZED
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED AU ON NI
MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
NO NO
0.079 inch 0.1 inch
0.079 inch 0.1 inch
NO NO
LOCKING LATCH & EJECT
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.54 mm
10u inch 30u inch
POLARIZED HOUSING POLARIZED HOUSING
2 mm 2.54 mm
SOLDER WIRE WRAP
14 14
1 1
EAR99
8536.69.40.40
HOLE .086-.098
0.352 inch
0.691 inch
1.465 inch
RECEPTACLE
1000VAC V
1000000000 Ω
UL, CSA
94V-0

Compare ETMM-107-02-L-D-TH with alternatives

Compare 609-1444EHT with alternatives