ETMM-106-02-L-D-RA
vs
02-909-21
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
SQUARESTIX
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD (10) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Reference Standard
UL
Terminal Length
0.9 inch
UL Flammability Code
94V-0
Compare ETMM-106-02-L-D-RA with alternatives
Compare 02-909-21 with alternatives