ETC5057FN-X vs KT8554D feature comparison

ETC5057FN-X STMicroelectronics

Buy Now Datasheet

KT8554D Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SAMSUNG SEMICONDUCTOR INC
Part Package Code QLCC SOIC
Package Description PLASTIC, LCC-20 SOP, SOP16,.3
Pin Count 20 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A-LAW MU-LAW
Filter YES NO
Gain Tolerance-Max 0.15 dB 0.15 dB
JESD-30 Code S-PQCC-J20 R-PDSO-G16
JESD-609 Code e0
Length 8.9662 mm 10.25 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 16
Operating Mode SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Current-Max 11 mA 0.009 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.5 mm
Base Number Matches 1 1

Compare ETC5057FN-X with alternatives

Compare KT8554D with alternatives