ETC5057FN-X
vs
ETC5054D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QLCC
SOIC
Package Description
PLASTIC, LCC-20
SOP-16
Pin Count
20
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Companding Law
A-LAW
MU-LAW
Filter
YES
YES
Gain Tolerance-Max
0.15 dB
0.15 dB
JESD-30 Code
S-PQCC-J20
R-PDSO-G16
JESD-609 Code
e0
e4
Length
8.9662 mm
10.3 mm
Linear Coding
NOT AVAILABLE
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
20
16
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC20,.4SQ
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Current-Max
11 mA
9 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
7.5 mm
Base Number Matches
1
1
Compare ETC5057FN-X with alternatives
Compare ETC5054D with alternatives