ETC43DCTX vs BB02-GJ182-KA5-B00000 feature comparison

ETC43DCTX Sullins Connector Solutions

Buy Now Datasheet

BB02-GJ182-KA5-B00000 GradConn Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GRADCONN LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature FLUSH MOUNTING TUBE AND CAP PACKAGING
Board Mounting Option #4-40 THD HOLE
Body Breadth 0.37 inch 0.157 inch
Body Depth 0.61 inch 0.169 inch
Body Length 5.135 inch 0.709 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 600VDC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYESTER POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 135 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.0066 mm
Plating Thickness 100u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.17 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 86 18
Base Number Matches 1 1
Contact Gender FEMALE
Mating Contact Row Spacing 0.079 inch

Compare ETC43DCTX with alternatives

Compare BB02-GJ182-KA5-B00000 with alternatives