ETC43DCKI
vs
801-87-029-10-101101
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
#4-40 THD HOLE
Body Breadth
0.37 inch
0.1 inch
Body Depth
0.61 inch
0.276 inch
Body Length
5.135 inch
5.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
RND PIN-SKT
Dielectric Withstanding Voltage
600VDC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
10000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
135 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
100u inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.19 inch
0.118 inch
Terminal Pitch
2.54 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
86
29
Base Number Matches
1
1
Contact Gender
FEMALE
Durability
500 Cycles
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare ETC43DCKI with alternatives
Compare 801-87-029-10-101101 with alternatives