ETC20DTKX
vs
BF120-12-A-0-N-D
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOOP BELLOWS, ROUND PIN
|
|
Board Mounting Option |
MOUNTING FLANGE
|
|
Body Breadth |
0.37 inch
|
0.157 inch
|
Body Depth |
0.61 inch
|
0.087 inch
|
Body Length |
2.835 inch
|
0.472 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
600VDC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
3.0024 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
JESD-609 Code |
e0
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
LOCKING
|
Mounting Option 2 |
FLUSH
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
130 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.08 mm
|
5.2578 mm
|
Plating Thickness |
100u inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.19 inch
|
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
12
|
Withdrawl Force-Min |
.278 N
|
.199882 N
|
Base Number Matches |
1
|
1
|
Contact Gender |
|
FEMALE
|
Durability |
|
100 Cycles
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.079 inch
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare ETC20DTKX with alternatives
Compare BF120-12-A-0-N-D with alternatives