ETC20DTKI vs 20021521-00122D1LF feature comparison

ETC20DTKI Sullins Connector Solutions

Buy Now Datasheet

20021521-00122D1LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOOP BELLOWS, ROUND PIN
Board Mounting Option MOUNTING FLANGE
Body Breadth 0.37 inch 0.201 inch
Body Depth 0.61 inch 0.22 inch
Body Length 2.835 inch 0.798 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (40)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 50 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 600VDC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 2.157 N
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE PLASTIC
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 3.9 mm
Plating Thickness 100u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 22
Withdrawl Force-Min .278 N 0.196 N
Base Number Matches 1 2
Contact Gender MALE
Durability 100 Cycles
Insulator Color BLACK
Mating Contact Row Spacing 0.05 inch
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare ETC20DTKI with alternatives

Compare 20021521-00122D1LF with alternatives