ETC10DRAF
vs
A1252WV0-2X12PSBS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
JOWLE TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
FLOATING BOBBIN
|
|
Board Mounting Option |
HOLE .112-.124
|
PEG
|
Body Breadth |
0.33 inch
|
0.217 inch
|
Body Depth |
0.631 inch
|
0.189 inch
|
Body Length |
1.875 inch
|
0.821 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
30 mΩ
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
600VDC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
500000000 Ω
|
Insulator Color |
BLUE
|
YELLOW
|
Insulator Material |
POLYESTER
|
POLYAMIDE
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
0.049 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
135 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-35 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.9624 mm
|
|
Plating Thickness |
100u inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
2.54 mm
|
1.2446 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
20
|
24
|
Base Number Matches |
1
|
1
|
Contact Gender |
|
MALE
|
|
|
|
Compare ETC10DRAF with alternatives
Compare A1252WV0-2X12PSBS with alternatives