ETA108M010AH2AA vs SJ010M1000L5F11015 feature comparison

ETA108M010AH2AA KEMET Corporation

Buy Now Datasheet

SJ010M1000L5F11015 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 726 mA 1430 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 38 mΩ

Compare ETA108M010AH2AA with alternatives

Compare SJ010M1000L5F11015 with alternatives