ET60S-02-24-06-L-VT1-GP vs HPFC-116-02-L-D-03-K feature comparison

ET60S-02-24-06-L-VT1-GP Samtec Inc

Buy Now Datasheet

HPFC-116-02-L-D-03-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature TEN60POWER
Body Depth 0.566 inch
Body Length 2.806 inch
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S24P8
Contact Finish Mating MATTE TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2.8 A
Reference Standard UL
Terminal Length 0.102 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Contact Resistance 10 mΩ
Insertion Force-Max 1.39 N
Withdrawl Force-Min .834 N

Compare ET60S-02-24-06-L-VT1-GP with alternatives

Compare HPFC-116-02-L-D-03-K with alternatives