ET21MD1AVBE vs ET21MD1AVKE feature comparison

ET21MD1AVBE ITT Interconnect Solutions

Buy Now Datasheet

ET21MD1AVKE C&K

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.24 inch
Actuator Material BRASS
Actuator Type TOGGLE BAT
Body Breadth 9.27 mm 10.11 mm
Body Height 8.13 mm 8.13 mm
Body Length or Diameter 10.11 mm 9.27 mm
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Function ON-ON
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 7
Sealing EPOXY TERMINAL SEALED; IP57 EPOXY TERMINAL SEALED; IP57
Solderability MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Length 0.125 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 3 1
Pbfree Code No