ET21M3D1ABE
vs
ET21M3D1ASE2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Angle |
25 deg
|
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Finish |
CHROME
|
|
Actuator Length |
0.24 inch
|
0.24 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
PLASTIC, ANTI-STATIC
|
PLASTIC, ANTI-STATIC
|
Body Breadth |
8.13 mm
|
8.13 mm
|
Body Height |
9.14 mm
|
9.14 mm
|
Body Length or Diameter |
9.27 mm
|
9.27 mm
|
Bushing Diameter |
0.18 inch
|
|
Bushing Length |
0.177 inch
|
0.177 inch
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
3A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
3 A
|
Contact Current(DC)-Max |
0.02 A
|
3 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
3A@28VDC
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1400VAC V
|
Electrical Life |
60000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COIN SILVER
|
End Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED; IP57
|
EPOXY TERMINAL SEALED; IP57
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
Contact Function |
|
ON-ON
|
PCB Hole Count |
|
6
|
Washability |
|
PRESSURE
|
|
|
|
Compare ET21M3D1ABE with alternatives
Compare ET21M3D1ASE2 with alternatives