ET07SF1AGE1
vs
ET07SF1ABE2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.4 inch
|
0.4 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
6.3246 mm
|
6.3246 mm
|
Body Height |
9.271 mm
|
9.271 mm
|
Body Length or Diameter |
8.128 mm
|
8.128 mm
|
Bushing Length |
0.177 inch
|
0.177 inch
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load |
2A@120VAC
|
|
Contact Current(AC)-Max |
2 A
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Rating R Load |
2A@28VDC
|
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Dielectric Withstand Volts |
1400VAC V
|
1400VAC V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
5
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
PRESSURE
|
PRESSURE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ET07SF1AGE1 with alternatives
Compare ET07SF1ABE2 with alternatives