ET05SD1CPE2 vs ET05SD1CRE2 feature comparison

ET05SD1CPE2 C&K

Buy Now Datasheet

ET05SD1CRE2 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 5.08 mm 5.08 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 8.13 mm 8.13 mm
Contact (AC) Max Rating R Load .02A@20VAC 2A@120VAC
Contact Current(AC)-Max 0.02 A 2 A
Contact Current(DC)-Max 0.02 A 2 A
Contact (DC) Max Rating R Load .02A@20VDC 2A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP57 EPOXY TERMINAL SEALED; IP57
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE

Compare ET05SD1CPE2 with alternatives

Compare ET05SD1CRE2 with alternatives