ET05SD1CPE2
vs
ET05SD1CRE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
8.13 mm
|
8.13 mm
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
2A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
2 A
|
Contact Current(DC)-Max |
0.02 A
|
2 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
2A@28VDC
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED; IP57
|
EPOXY TERMINAL SEALED; IP57
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
PANEL MOUNTABLE
|
|
|
|
Compare ET05SD1CPE2 with alternatives
Compare ET05SD1CRE with alternatives