ET05MD1ASE2 vs ET05MD1AGE2 feature comparison

ET05MD1ASE2 C&K

Buy Now Datasheet

ET05MD1AGE2 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Finish CHROME CHROME
Actuator Length 0.24 inch 0.24 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 8.13 mm 8.13 mm
Body Height 5.08 mm 5.08 mm
Body Length or Diameter 9.27 mm 9.27 mm
Bushing Length 0.177 inch 0.177 inch
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER GOLD OVER NICKEL
Contact (AC) Max Rating R Load 2A@120VAC 2A@120VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@28VDC 2A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY TERMINAL SEALED; IP57 EPOXY TERMINAL SEALED; IP57
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish MATTE TIN OVER NICKEL GOLD OVER NICKEL
Terminal Length 0.13 inch 0.13 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability PRESSURE PRESSURE
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Additional Feature PANEL MOUNTABLE
Contact (AC) Max Power Rating R Load 0.4VA@20VAC

Compare ET05MD1ASE2 with alternatives

Compare ET05MD1AGE2 with alternatives