ET05MD1ABE1
vs
ET05MD1AQE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Finish
CHROME
CHROME
Actuator Length
0.24 inch
0.24 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE
Body Breadth
8.13 mm
8.13 mm
Body Height
5.08 mm
5.08 mm
Body Length or Diameter
9.27 mm
9.27 mm
Bushing Length
0.177 inch
0.177 inch
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
2A@120VAC
Contact Current(AC)-Max
0.02 A
2 A
Contact Current(DC)-Max
0.02 A
2 A
Contact (DC) Max Rating R Load
.02A@20VDC
2A@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Dielectric Withstand Volts
1400VAC V
1400VAC V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
COPPER ALLOY
COIN SILVER
End Contact Plating
GOLD OVER NICKEL
SILVER
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
5
Sealing
EPOXY TERMINAL SEALED; IP57
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
SILVER
Terminal Length
0.13 inch
0.13 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
PRESSURE
PRESSURE
Base Number Matches
2
2
Additional Feature
PANEL MOUNTABLE
Compare ET05MD1ABE1 with alternatives
Compare ET05MD1AQE with alternatives