ESY476M035AG1AA
vs
KH7476M035S1A5G07K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
TEAPO ELECTRONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.016 mA
Manufacturer Series
ESY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
350 mA
80 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
8 mm
Length
7 mm
Package Style
Radial
Packing Method
Bulk
Series
H7
Terminal Pitch
3.5 mm
Compare KH7476M035S1A5G07K with alternatives