ESY276M025AC2AA vs 25ZL27MEFCT55X7 feature comparison

ESY276M025AC2AA Nissei Electric Co Ltd

Buy Now Datasheet

25ZL27MEFCT55X7 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NISSEI ELECTRIC CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 27 µF 27 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.007 mA 0.00675 mA
Manufacturer Series ESY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 210 mA 84 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.20
Diameter 5 mm
Length 7 mm
Package Style Radial
Packing Method TAPE
Terminal Pitch 2.5 mm

Compare 25ZL27MEFCT55X7 with alternatives