ESY108M016AH4DA vs RASL1000M16TR210X20 feature comparison

ESY108M016AH4DA KEMET Corporation

Buy Now Datasheet

RASL1000M16TR210X20 IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1820 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Custom Capabilities Lead Length (Consult Factory)
Series RASL

Compare ESY108M016AH4DA with alternatives

Compare RASL1000M16TR210X20 with alternatives