ESXE800ETE391MM20B vs ESXE800ETE391MM20N feature comparison

ESXE800ETE391MM20B United Chemi-Con Inc

Buy Now Datasheet

ESXE800ETE391MM20N United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Series ESXE(80V) ESXE(80V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare ESXE800ETE391MM20B with alternatives

Compare ESXE800ETE391MM20N with alternatives