ESXE800ETD471MM25B
vs
UPM1K471MHD6CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
25 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
80 V
80 V
Series
ESXE(80V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
1650 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare ESXE800ETD471MM25B with alternatives
Compare UPM1K471MHD6CC with alternatives