ESXE6R3ELL222ML15S
vs
UVZ0J222MPH1TD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
15 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Packing Method
Bulk
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
ESXE(6.3V)
Terminal Pitch
7.5 mm
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Leakage Current
0.4158 mA
Manufacturer Series
VZ
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Ripple Current
710 mA
Surface Mount
NO
Tan Delta
0.32
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Compare UVZ0J222MPH1TD with alternatives