ESXE6R3ELL222ML15S
vs
UPM0J222MPT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
15 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
ESXE(6.3V)
Terminal Pitch
7.5 mm
Base Number Matches
2
1
Leakage Current
0.4158 mA
Manufacturer Series
PM
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Ripple Current
1320 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Compare UPM0J222MPT with alternatives