ESXE6R3ELL222ML15S
vs
BKME6R3ETA222MK25S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
15 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
TAPE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
ESXE(6.3V)
Terminal Pitch
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.8316 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Ripple Current
820 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare BKME6R3ETA222MK25S with alternatives