ESXE500ETD4R7MD07B vs ESXE500ETE4R7MD07S feature comparison

ESXE500ETD4R7MD07B United Chemi-Con Inc

Buy Now Datasheet

ESXE500ETE4R7MD07S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ESXE(50V) ESXE(50V)
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 1 1

Compare ESXE500ETD4R7MD07B with alternatives

Compare ESXE500ETE4R7MD07S with alternatives