ESXE500ETD222MM40S vs UPM1H222MHT feature comparison

ESXE500ETD222MM40S United Chemi-Con Inc

Buy Now Datasheet

UPM1H222MHT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ESXE(50V)
Terminal Pitch 7.5 mm
Base Number Matches 2 1
Leakage Current 3.3 mA
Manufacturer Series PM
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2300 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare UPM1H222MHT with alternatives