ESXE500ETD222MM40S vs B41853R6228M009 feature comparison

ESXE500ETD222MM40S United Chemi-Con Inc

Buy Now Datasheet

B41853R6228M009 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Tape AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ESXE(50V)
Terminal Pitch 7.5 mm
Base Number Matches 2 2
Additional Feature STANDARD: IEC60384-4
ESR 80 mΩ
Leakage Current 1.1 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2900 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare B41853R6228M009 with alternatives