ESXE350ETD6R8MD07S vs ESXE350ETE6R8MD07A feature comparison

ESXE350ETD6R8MD07S United Chemi-Con Inc

Buy Now Datasheet

ESXE350ETE6R8MD07A United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series ESXE(35V) ESXE(35V)
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 1 1

Compare ESXE350ETD6R8MD07S with alternatives

Compare ESXE350ETE6R8MD07A with alternatives