ESXE100ETD471MH15S vs LXJ10VB471M8X15LL feature comparison

ESXE100ETD471MH15S United Chemi-Con Inc

Buy Now Datasheet

LXJ10VB471M8X15LL United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ESXE(10V) LXJ
Terminal Pitch 3.5 mm
Base Number Matches 1 1
Rohs Code No
Custom Capabilities Optional Lead Configurations
Leakage Current 0.141 mA
Manufacturer Series LXJ
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 495 mA
Surface Mount NO
Tan Delta 0.19
Terminal Shape WIRE

Compare ESXE100ETD471MH15S with alternatives

Compare LXJ10VB471M8X15LL with alternatives