ESXE100ETD182MK20M vs MAL213634182E3 feature comparison

ESXE100ETD182MK20M United Chemi-Con Inc

Buy Now Datasheet

MAL213634182E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ESXE(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.18 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 938 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare ESXE100ETD182MK20M with alternatives

Compare MAL213634182E3 with alternatives