ESXE100ELL220MD07A vs NRSX220M10V4X7TBF1NF feature comparison

ESXE100ELL220MD07A United Chemi-Con Inc

Buy Now Datasheet

NRSX220M10V4X7TBF1NF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ESXE(10V)
Terminal Pitch 1.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 1150 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 90 mA
Surface Mount NO
Terminal Shape WIRE

Compare ESXE100ELL220MD07A with alternatives

Compare NRSX220M10V4X7TBF1NF with alternatives