ESX828M6R3AM3AA vs SX6M8200AZF81632 feature comparison

ESX828M6R3AM3AA KEMET Corporation

Buy Now Datasheet

SX6M8200AZF81632 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 47 mΩ 22 mΩ
Leakage Current 0.656 mA 0.5166 mA
Length 36 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2295 mA 3029 mA
Surface Mount NO NO
Tan Delta 0.38 0.19
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Shape CYLINDRICAL PACKAGE

Compare ESX828M6R3AM3AA with alternatives

Compare SX6M8200AZF81632 with alternatives