ESX472K10B16X25T2 vs NRSX472K10V16X25TB feature comparison

ESX472K10B16X25T2 Hitano Enterprise Corp

Buy Now Datasheet

NRSX472K10V16X25TB NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1638 mA 2100 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
Diameter 16 mm
JESD-609 Code e0
Length 25 mm
Package Style Radial
Reference Standard IEC384-4
Terminal Pitch 7.5 mm

Compare ESX472K10B16X25T2 with alternatives

Compare NRSX472K10V16X25TB with alternatives