ESX471M16B10X13T1 vs 1RT1CHB477MCS10025 feature comparison

ESX471M16B10X13T1 Hitano Enterprise Corp

Buy Now Datasheet

1RT1CHB477MCS10025 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0752 mA 0.2256 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 519.84 mA 470 mA
Surface Mount NO NO
Tan Delta 0.11 0.14
Terminal Finish NOT SPECIFIED Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series RT

Compare ESX471M16B10X13T1 with alternatives

Compare 1RT1CHB477MCS10025 with alternatives