ESX332M25B vs B41888C5338M001 feature comparison

ESX332M25B Hitano Enterprise Corp

Buy Now Datasheet

B41888C5338M001 TDK Corporation

Buy Now Datasheet
Yes Yes
Active Active
HITANO ENTERPRISE CORP TDK CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
3300 µF 3300 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
0.825 mA 0.825 mA
31.5 mm 31.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
BULK BULK
POLARIZED POLARIZED
20% 20%
25 V 25 V
2308.8 mA 3600 mA
NO NO
0.2 0.2
NOT SPECIFIED MATTE TIN
7.5 mm 7.5 mm
WIRE WIRE
1 2
19 mΩ
e3
CYLINDRICAL PACKAGE
AEC-Q200

Compare ESX332M25B with alternatives

Compare B41888C5338M001 with alternatives