ESX332M0JB13X25T1 vs URY0J332MHR1TN feature comparison

ESX332M0JB13X25T1 Hitano Enterprise Corp

Buy Now Datasheet

URY0J332MHR1TN Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2079 mA 0.6237 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1111.5 mA 730 mA
Surface Mount NO NO
Tan Delta 0.21 0.34
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ESX332M0JB13X25T1 with alternatives

Compare URY0J332MHR1TN with alternatives