ESX331M35R10X16T3 vs B41888W7337M002 feature comparison

ESX331M35R10X16T3 Hitano Enterprise Corp

Buy Now Datasheet

B41888W7337M002 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1155 mA 0.115 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 716.4 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish NOT SPECIFIED Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ESR 480 mΩ
JESD-609 Code e3
Reference Standard IEC60384-4

Compare ESX331M35R10X16T3 with alternatives

Compare B41888W7337M002 with alternatives