ESX220M63B6.3X11T35 vs ELXZ630ERC220MFB5D feature comparison

ESX220M63B6.3X11T35 Hitano Enterprise Corp

Buy Now Datasheet

ELXZ630ERC220MFB5D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITANO ENTERPRISE CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01386 mA 0.01386 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 105.4 mA 240 mA
Surface Mount NO NO
Tan Delta 0.05 0.08
Terminal Finish NOT SPECIFIED TIN BISMUTH
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 6.3 mm
JESD-609 Code e6
Length 11.5 mm
Package Style Radial

Compare ESX220M63B6.3X11T35 with alternatives

Compare ELXZ630ERC220MFB5D with alternatives